Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module

Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module are high-performance device-specific heat sinks optimized for natural-convection air cooling. The black anodized finish maximizes heat dissipation. These heat sinks are available with 2 4-40 taped threaded holes. The heat sinks for TI's module come in dimensions of length (A) 50mm to 78mm, width (B) 13mm to 36mm, and height (C) 2mm to 35.6mm.

Features

  • Designed specifically for TI's audio evaluation modules
  • Heat sinks come with 2 4-40 taped threaded holes
  • Optimized for natural convection air cooling
  • Black anodized for maximum heat dissipation
  • Dimensions:
    • Length (A) 50mm to 78mm
    • Width (B) 13mm to 36mm
    • Height (C) 2mm to 35.6mm

Dimensions

Mechanical Drawing - Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module
Yayınlandı: 2026-04-02 | Güncellenmiş: 2026-04-23