Advantech ADAM-4000 Controller Modules

Advantech ADAM-4000 Controller Modules provide ideal industrial control and measurement solutions for harsh environments and demanding applications. These modules include Robust RS-232 to RS-422/485 Converter, Addressable RS-422/485 to RS-232 Converter, Isolated RS-232 to RS-422/485 Converter, and 1-port Isolated USB to RS-232/422/485 Converter. Advantech ADAM-4000 Controller Modules have an operating temperature range of -40°C to +85°C or -10°C to +70°C.

Features

  • 15dB optical power budget
  • 2.5km to 15km transmission distance

Videos

Advantech IoT Academy

Advantech ADAM-4000 Controller Modules

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Yayınlandı: 2015-01-28 | Güncellenmiş: 2025-09-29