Advantech ADAM-6717SK I/O Gateway Starter Kit

Advantech ADAM-6717SK I/O Gateway Starter Kit is an integrated sensor-to-cloud solution that provides a simple way to build IoT condition monitoring for remote facilities. This starter kit comprises nine built-in sensors and actuators for diverse facility condition monitoring. The ADAM-6717SK starter kit is an all-in-one I/O gateway connecting OT and IT. This starter kit incorporates low-code software that is ready with Node-RED graphic programming. The ADAM-6717SK kit provides ready-to-use examples for data acquisition, data logger, data processing, data forwarding, event handling, and dashboard functions. Typical applications include factory facility monitoring with Analog Inputs (AI), Digital Inputs (DI), and Digital Outputs (DO). This device is capable of monitoring device noise (AI), temperature (AI), gas (AI), crash sensor (DI), and emergency button (DI), and achieving a dashboard for data visualization.

Features

  • Low-code software ready with Node-RED graphic programming:
    • Data collection
    • Data processing 
    • Data logger
    • Event handling
    • Data forwarding
    • Visualization
  • All-in-one I/O gateway connecting OT and IT
  • 9 built-in sensors and actuators for diverse facility condition monitoring

Specifications

  • Digital input:
    • 5 channels
    • Dry contact:
      • Logic 0: open
      • Logic 1: close to the ground
    • Wet contact:
      • Logic 0: 0VDC to 3VDC
      • Logic 1: 10VDC to 30VDC
    • Button and crash sensor
  • Digital output:
    • 4 channels
    • 30VDC sink output at 0.1A maximum per channel
    • Buzzer, fan, and relay sensor
  • Analog input:
    • 8 (differential) channels
    • 10 or 100 samples/second
    • 16 bits resolution
    • Sound, thermistor, photocell, and gas sensor
  • Communication:
    • 2 x RJ-45 10/100Mbps (2MAC ID) LAN port
    • 2 x RS-485
    • USB port:
      • 1 x USB Type-A 2.0
      • 1 x USB Micro-B 2.0
  • General:
    • 10VDC to 30VDC
    • Node-RED Linux C programming
    • DDR3L 512MB memory
    • NAND flash 512MB for system storage microSD slot (optional)
    • 2500 VDC isolation
    • -40ºC to 70°C operating temperature range

Applications

  • Factory facility monitoring
    • Monitors device noise (AI)
    • Monitors temperature (AI) and gas (AI)
    • Crash sensor (DI) and emergency button (DI)
  • I/O Gateway uploads the data to the Cloud and backups to the local ADAM-6717
  • Receives other device data via Ethernet / RS-485 and expands the monitor area
  • Dashboard for data visualization
Advantech ADAM-6717SK I/O Gateway Starter Kit

Kit Contents

Advantech ADAM-6717SK I/O Gateway Starter Kit
Yayınlandı: 2024-01-16 | Güncellenmiş: 2025-09-30