Advantech AIM-68H 10.1" Medical-Grade Tablets

Advantech AIM-68H 10.1" Medical-Grade Tablets are slim, multi-functional tablets for medical use. These Advantech high-performance tablets are powered by Intel® N200 processors and feature an IP65 water/dustproof 10.1" IPS Full HD screen. The capacitive 10-point multi-touchscreen features anti-fingerprint, anti-glare glass that supports touch mode under a glove or water puddle. Built-in Wi-Fi® 6E and BLUETOOTH® 5.3 support fast, steady connectivity. The AIM-68H features internal front (5M) and rear (13M) cameras and shock/vibration compliance with 1.2m drop tolerance. ITE/medical-grade dual certification makes these tablets ideal for a variety of indoor and healthcare environments.

Features

  • Intel N200 processor support on Windows® 10/11 Enterprise
  • WUXGA 1920px x 1200px resolution with anti-fingerprint, anti-glare glass
  • EN/UL 60601 certification ensures patient and medical staff safety by protecting against excessive heat and electronic interference
  • Customized I/O with 16-pin pogo connector for office/VESA docking stations
  • Built-in barcode scanner/NFC reader provides rapid access to critical patient data - LPDDR5 RAM/m.2 NVMe SSD
  • High-speed connectivity with built-in Wi-Fi 6E, Bluetooth 5.3
  • IP65-rated with 1.2m drop tolerance
  • Equipped with DeviceOn iService Suite software for remote device management

Applications

  • Mobile patient monitoring
  • Medical imaging
  • Equipment control
  • Emergency care

Specifications

  • 800cd/m2 brightness
  • 10.1" WUXGA screen
  • 8GB DDR5 memory
  • 128GB (256GB optional) m.2 NVMe SSD
  • 80dB speaker
  • 1.1kg weight
  • 0°C to +40°C operating temperature range

System Layout

Block Diagram - Advantech AIM-68H 10.1

Dimensions

Mechanical Drawing - Advantech AIM-68H 10.1
Yayınlandı: 2025-09-05 | Güncellenmiş: 2025-10-02