Advantech AIMB-215 B1 Mini-ITX SBCs
Advantech AIMB-215 B1 Mini-ITX Single Board Computers (SBCs) support Intel® Celeron® quad-core J1900/N2920/N2807 processor. These SBCs feature 12VDC power input with a 2.5mm DC jack and an optional onboard Trusted Platform Module (TPM). There are different variants of this SBC based on the integrated processor J1900/N2930/N2807. The I/O ports include 3 USB 2.0 ports, 1 USB 3.0 port, 2 ethernet ports, and a CRT port. The operating temperature of these Mini-ITX boards ranges from 0°C to 60°C. Typical applications include BIOS flash and monitoring. These SBCs support SUSIAccess and embedded software APIs.Features
- Two 24-pin SO-DIMM up to 8GB DDR3L 1333MHz SDRAM
- Onboard TPM 1.2 support (optional)
- Supports VGA/DP1.2/24-bit dual channel LVDS
- Supports SUSIAccess and embedded software APIs
Specifications
- Processor system
- Supports Intel Celeron quad-core J1900/N2930/N2807 processors
- 1.58GHz, 1.83GHz, and 2GHz speed based on the processor
- Memory
- Dual-channel DDR3L 1066MHz SDRAM
- 16GB (8GB/SO-DIMM)
- I/O ports
- 1 DP1.2
- 7 USB 2.0 and 1 USB 3.0
- 2 RJ-45 ethernet
- 1 CRT
- 1 audio (mic-in/line-out)
- Maximum data transfer rate of 300MB/s for SATA
Applications
- Software APIs
- Hardware monitor
- Watchdog
- GPIO
- Brightness
- Utilities
- BIOS flash
- Monitoring
Block Diagram
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Yayınlandı: 2017-02-21
| Güncellenmiş: 2022-03-11