Advantech AIMB-277 Mini-ITX Motherboards

Advantech AIMB-277 Mini-ITX Motherboards supports a 10th Generation Intel® Core™ i processor (LGA1200) with Intel Q470E chipset. The boards feature two 260-pin SO-DIMM with up to 64GB DDR4 2933MHz SDRAM. It has a triple display of HDMI 2.0a/DP++/VGA/LVDS (or eDP).

Features

  • Supports 10th Generation Intel® Core™ i processor (LGA1200) with Intel Q470E chipset
  • Two 260-pin SO-DIMM up to 64GB DDR4 2933MHz SDRAM
  • Triple display of HDMI 2.0a/DP++/VGA/LVDS( or eDP)
  • PCIe x16 (Gen 3), 1x M.2 M key + 1x M.2 E key, 4x USB 3.2 Gen2 + 4x USB 3.2 Gen1, and 4x SATA III
  • Intel vPro, AMT, Software RAID 0,1,5,10, TPM 2.0, 3.2W Amplifier
  • ATX power
  • SUSI, WISE-DeviceOn and Edge AI Suite

Block Diagram

Advantech AIMB-277 Mini-ITX Motherboards
Yayınlandı: 2021-10-04 | Güncellenmiş: 2022-03-11