Advantech AIMB-287 Mini-ITX Motherboards

Advantech AIMB-287 Mini-ITX Motherboards have an Intel® 10th Gen Core™ i processor (LGA1200) with Intel H420E chipset. The boards have two 260-pin SO-DIMM with up to 32GB DDR4 2666/2933MHz SDRAM. They support 1 M.2 M key, 1 M.2 E key, 4 COM, 6 USB 3.0, and 2 SATA III.

Features

  • Intel® 10th Gen Core™ i processor (LGA1200) with Intel H420E chipset
  • Two 260-pin SO-DIMM up to 32GB DDR4 2666/2933 MHz SDRAM
  • 1 M.2 M key, 1 M.2 E key, 4 COM, 6 USB 3.0, and 2 SATA III
  • Dual display of HDMI 2.0/ HDMI 1.4b/ eDP
  • TPM 2.0 (optional)
  • THIN Mini-ITX with 12~24V DC Input
  • SUSI, WISE-DeviceOn, and Edge AI Suite

Block Diagram

Advantech AIMB-287 Mini-ITX Motherboards
Yayınlandı: 2021-10-04 | Güncellenmiş: 2022-03-11