Advantech AIMB-523 Micro-ATX Motherboards

Advantech AIMB-523 Micro-ATX Motherboards are optimized for 3D vision-guided inspection and feature AMD Ryzen™ Embedded 7000 series processors with Zen 4 core architecture and 5nm technology. The AIMB-523 series is designed for industrial applications requiring performance computing and enhanced power management capabilities. These motherboards significantly improve processing efficiency and speed when handling data-intensive workloads. The AMD Ryzen processors feature 12 cores and support for up to 128GB of DDR5 memory, delivering up to 49% more performance within the same power budget compared to the AMD Ryzen Embedded 5000 series.

Advantech AIMB-523 Micro-ATX Motherboards provide expansive connectivity options, such as six 2.5GbE LAN ports and eight USB 3.2 ports, for high-speed, high-resolution image-capturing devices. An onboard steel-reinforced PCIe® x16 Gen5 slot withstands a heavyweight AI acceleration card, plus an internal USB Type-A port for USB security dongles and license keys. The AIMB-523 series is an ideal solution for 3D automated optical inspection applications in industrial automation requiring precise graphics inference, high-definition image capturing, and super-speed data processing capability.

Features

  • Rich I/O connectivity
  • Standard Micro-ATX form factor with industrial features
  • Diverse storage devices
  • Balanced expandability and performance
  • Optimized integrated graphics
  • Major improvements in processing efficiency and speed when handling data-intensive workloads

Applications

  • 3D visual capturing
  • Data-intensive workloads
  • Industrial

Specifications

  • AMD Ryzen Embedded 7000 series processors with B650 chipset
  • 6x LAN ports with 2.5GbE for multiple IP-based devices
  • Triple displays by 1x DP and 2x HDMI
  • High-speed expansions: PCIex16 Gen5, 8 USB 3.2, and 1x M.2 M-key (PCIe Gen4 x4)
  • Internal USB 2.0 Type-A supports USB keylock functions
  • Windows 10/11

I/O Options

Infographic - Advantech AIMB-523 Micro-ATX Motherboards

Block Diagram

Block Diagram - Advantech AIMB-523 Micro-ATX Motherboards
Yayınlandı: 2025-02-04 | Güncellenmiş: 2026-02-17