Advantech AIMB-787 LGA1200 Motherboard
Advantech AIMB-787 LGA1200 Motherboard supports 7x expansion slots and a PCIe x4 M.2 socket. The AIMB-787 includes the current Intel® Core™ processors and offers high-performance computing for industrial applications that require seamless upgrades, long-term support, proven reliability, and strict revision control. The ASMB-787 series are server-grade motherboards with Gen. Intel® Core™/Xeon® W-1200 processors. The Advantech AIMB-787 LGA1200 has up to 128GB of DDR4 memory and offers DVI-D, VGA, and HDMI 2.0 connectors to support three displays.Features
- Intel® 10th generation Core™ i9/i7/i5/i3/Pentium®/Celeron® processor with Q470E chipset
- Four DIMM sockets up to 128 GB DDR4 2933
- Triple display DP/DVI-D/VGA and dual GbE LAN
- M.2, SATA RAID 0, 1, 5, 10, USB 3.2
- Supports Intel vPro, AMT, and TPM technologies
- Note 1: The TPM module is required to enable Intel vPro and TPM technologies
- Note 2: Legacy platform is not supported
Block Diagram
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Yayınlandı: 2020-12-23
| Güncellenmiş: 2024-03-20