Advantech AIMB-U117 UTX Form Factor Motherboard
Advantech AIMB-U117 UTX Form Factor Motherboard is equipped with Intel® Atom™ E3950/E3930 processors, supports three independent displays, and offers onboard eMMC storage, 4096 x 2160 high-resolution output, and rich I/O capabilities. This palm-sized industrial motherboard has 116.8mm x 111.8mm dimensions and supports a wide range of DC power inputs from 12V to 24V. The lockable DC jack ensures power cables remain securely connected in high-vibration environments. Advantech AIMB-U117 UTX Form Factor Motherboard supports extended operating temperatures from -20°C to +70°C, making it ideal for various thermal solutions. Applications include digital signage, passenger information systems, robot automated guided vehicles (AGVs), robotics, vending, and automation.Features
- Supports Intel Atom quad/dual core E3950/E3930 1.6/ 1.3 GHz processor
- Supports triple simultaneous displays: DisplayPort1.2, HDMI1.4b, eDP (or LVDS)
- Supports 1 F/S Mini-PCIE expansion slot, M.2 E-Key slot, 2 COMs (RS-232, RS-422 or 485), 4 USB 3.0, and dual LAN
- Single 204-pin SO-DIMM up to 8GB DDR3L 1866MHz SDRAM
- Supports eMMC 32GB onboard
- Supports fanless and fan-based for various thermal simulations
- Supports SUSI, WISE-DeviceOn, and Edge AI Suite
- 12V to 24V DC power input range
- -20°C to +70°C temperature range
Applications
- Digital signage
- Passenger information systems
- Automation
- Robot AGVs
- Robotics
- Vending
Block Diagram
Yayınlandı: 2019-11-04
| Güncellenmiş: 2023-08-16