Advantech AIR-075 AI Inference System
Advantech AIR-075 AI Inference System is powered by NVIDIA Jetson T5000™ and Jetson T4000™, delivering up to 2070 TFLOPS FP4 inference performance. This inference system supports 10GbE over RJ45 connectors and WEDA/SUSI/Edge AI SDK/inference kit. The AIR-075 inference system features a 19VDC to 36VDC power input range. This inference system provides multiple I/O expansions, including 2x USB-C 3.2 Gen 2, 2x USB-A 3.2 Gen 1, and 1x M.2 B Key (5G/LTE). Typical applications include smart factory, smart traffic, and visual-language insights.
Features
- Powered by NVIDIA Jetson T5000™ and Jetson T4000™, delivering up to 2070 TFLOPS FP4 inference performance
- Supports 19VDC to 36VDC power input range
- Supports 10GbE with RJ45 connectors
- Supports WEDA/SUSI/Edge AI SDK/inference kit
- Multiple I/O expansions include 2x USB-C 3.2 Gen 2, 2x USB-A 3.2 Gen 1, 1x M.2 B Key (5G/LTE), and 2x M.2 E Key (NVMe/Wi-Fi®)
- Support -10°C to +40°C wide temperature range
Applications
- Smart factory:
- Hard to update scattered AOI models
- High-res image processing exceeds legacy systems
- Insights not delivered in real time
- Smart traffic:
- Multi-camera data integration causes latency
- Event detection lacks semantic explanation
- Cloud reliance limits real-time response
- Visual-language insights:
- AI generates reports in real time
- AI provides context-rich explanations
- Centralized insights enable automation
Specifications
Dimension Diagram
Additional Resource
Published: 2026-08-26
| Updated: 2026-09-01