Advantech AIR-410 AIR Edge AI Servers

Advantech AIR-410 AIR Edge Artificial Intelligence (AI) Servers deliver high AI performance that leverages AMD Ryzen™ embedded devices with integrated neural processing units (NPUs). The NPUs enhance AI inference efficiency and precision. Traditional CPU and GPU elements allow the architecture to deliver performance up to 39TOPS. Advantech AIR-410 supports dual-channel DDR5 memory and PCIe Gen4, providing high computing power with flexible TDP options and thermal solutions. These AIR edge servers are ideal for industrial automation, healthcare devices, and machine vision applications.

Features

  • Ryzen 8040 processor, up to 54W with 39TOPS AI computing (CPU+iGPU+iNPU)
  • Up to 96GB DDR5 5600MT/s dual-channel memory
  • 1x PCIe x16 slot to support 550W GPU, 850W power supply built-in
  • Edge AI SDK AI toolkit, OS Windows 11 LTSC, and Ubuntu 24.04 LTS compatible

Applications

  • Industrial automation
  • Healthcare
  • Machine vision
  • Self-service
  • Entertainment
Yayınlandı: 2025-03-07 | Güncellenmiş: 2026-02-17