Advantech AIW-357 5G WWAN Modules

Advantech AIW-357 5G WWAN Modules feature a T700 5G modem, delivering high speeds and ultra-low latency. These Advantech modules support standalone (SA) and non-standalone (NSA) 5G networks, ensuring compatibility with diverse network infrastructures worldwide. The AIW-357 maintains full compatibility with previous-generation networks, such as 4G LTE, for comprehensive coverage. With an M.2 3052 B-Key form factor, the AIW-357 module supports USB and PCIe 5G communication interfaces, ensuring optimal compatibility across various signal interface platforms.

Features

  • 5G (Sub-6G)/LTE module for North American/European Union/Japan/Taiwan
  • T700 5G NR Sub-6 chipset
  • Extended -30°C to +80°C temperature range (3GPP-compliant with appropriate thermal design)
  • Provides M.2 3052 B-Key form factor, USB 3.1/PCIe interfaces
  • Windows® and Linux® (Ubuntu 20.04) operating system compatibility
  • Supports GNSS, GPS, GLONASS, Galileo, Beidou, and QZSS positioning

Applications

  • Smart cities
  • Industrial automation
  • Edge computing devices
  • Remote healthcare
  • Internet of Things (IoT)

Specifications

  • 1150Mbps maximum UL peak rate
  • 2.97Gbps NSA EN-DC maximum DL peak rate
  • 2 MIMO UL maximum support
  • 4 MIMO DL maximum support

5G Wireless Infographic

Infographic - Advantech AIW-357 5G WWAN Modules
Yayınlandı: 2025-09-04 | Güncellenmiş: 2026-02-19