Advantech AOM-2521 OSM 1.2 Computer-on-Module
Advantech AOM-2521 Open Standard Module (OSM) 1.2 Computer-on-Module is powered by the NXP i.MX 95 processor family, utilizing a multi-domain architecture with up to six Arm® Cortex®-A55 cores operating at up to 2GHz. The AOM-2521 module includes Cortex-M7 and Cortex-M33 real-time processors and a committed 2-TOPS NPU boosted for Linux-based edge applications. Additional features include a 2D/3D graphics engine, display support for embedded applications, and an added neural network accelerator. Advantech AOM-2521 OSM 1.2 Computer-on-Module offers high-speed LPDDR5 memory up to 6.4GT/s with in-line ECC and encryption for enhanced data integrity and security. The AOM-2521 is designed for AI inference, intelligent vision, and real-time control in medical systems, industrial automation, and other IoT applications.Features
- Multi-domain architecture
- Enhanced data integrity and security
- Provides 4x the machine learning capabilities, double the data throughput, and 15% greater power proficiency compared to previous models
- Committed 2-TOPS NPU boosted for Linux-based edge applications
- Manages up to 500 megapixels/s from 8 image sensors
- Support for improved features such as RGB-IR and HDR
Applications
- Industrial automation
- Medical systems
- IoT
Specifications
- 6x NXP Arm Cortex-A55 i.MX95 cores up to 2GHz
- 1x Arm Cortex-M7 core and 1x Cortex-M33 core
- Onboard LPDDR5 8GB, 6400MT/s memory
- Neural network accelerator built-in
- 1x 4-lane MIPI-DSI,1x dual channel LVDS
- 1x USB 3.2, 1x USB 2.0, 5x UART, 4x I2C, 16x GPIO, 3x PWM, and 2x CAN-FD
- Compact size form factor - OSM size L (45mm x 45mm)
- Supports Yocto Linux
Block Diagram
Dimensions
Yayınlandı: 2025-08-06
| Güncellenmiş: 2025-08-07