Advantech ARK-1251 DIN-Rail Fanless Box PCs

Advantech ARK-1251 DIN-Rail Fanless Box PCs are powerful edge computers powered by Intel® Core™ 125U and 155U Ultra Processors. The devices feature a hybrid system-on-chip (SoC) architecture that combines CPU, GPU, and NPU cores. This Advantech fanless box PC enables high-performance artificial intelligence (AI) computing with low power consumption. The system supports up to 96GB of DDR5 5600 MHz SODIMM memory and includes multiple M.2 slots for 5G/LTE modules, Wi-Fi®, and NVMe SSD storage. The ARK-1251 is ideal for a variety of applications, including machine automation, AI-based inspection, collaborative robot (cobot) integration, and real-time quality control in manufacturing environments.

Features

  • Intel Core Ultra 5/Ultra 7 Processor
  • Up to 96GB DDR5-5600 SO-DIMM memory support
  • M.2 E Key, B Key, and M Key for storage and wireless module installation
  • Up to 3 x GbE, 4 x serial ports, 8-bit DIO, optional CANBus
  • TPM on board for system security
  • Dual displays with 1 x 8K HDMI + 1 x 8K DP
  • 2 x USB 3.2 and 4 x USB 2.0
  • 12V to 28V wide range power input
  • -20°C to +60°C extended operating temperature
  • DIN-rail system with essential I/O ports on the front-side bezel
  • Supports EdgeBMC OOB, DeviceOn, and Edge AI S

Applications

  • Machine automation
  • AI-based inspection
  • Cobot integration
  • Manufacturing real-time quality control

Dimensions

Mechanical Drawing - Advantech ARK-1251 DIN-Rail Fanless Box PCs

Product Call-Outs

Mechanical Drawing - Advantech ARK-1251 DIN-Rail Fanless Box PCs
Yayınlandı: 2025-06-30 | Güncellenmiş: 2025-10-08