Advantech ASMB-589 MicroATX Server Boards

Advantech ASMB-589 MicroATX Server Boards are powered by Intel® Core™ Ultra (Series 2) Processors and designed for space-constrained environments without compromising on power. This Advantech MicroATX board supports DDR5 ECC/Non-ECC memory up to 192GB and offers four PCIe slots (one PCIe 5.0 x16, one PCIe 5.0 x4, and two PCIe 4.0 x4), five SATA 3 ports, and eight USB 3.2 ports. The ASMB-589 is designed to meet the demands of high-performance computing, artificial intelligence (AI), and edge applications across numerous industrial sectors. These server boards are ideal for designs requiring a balance of performance and a small form factor.

Features

  • LGA 1851 Intel Core Ultra 9/7/5 processors with W880 chipset
  • Up to 192GB DDR5 ECC/Non-ECC 5600/4800/4400/MT/s UDIMM
  • One PCIe x16 (Gen 5), one PCIe x4 (Gen 5), and two PCIe x4 (Gen 4) slots
  • Triple displays - DP, VGA, and HDMI 2.0 ports
  • Five SATA 3 ports and eight USB 3.2 ports
  • One M.2 2280 (PCIe x4)
  • Rackmount-optimized placement with positive air flow design
  • 0°C to +60°C ambient operating temperature range

Applications

  • High-performance computing
  • Industrial AI and edge applications

Block Diagram

Block Diagram - Advantech ASMB-589 MicroATX Server Boards
Yayınlandı: 2025-10-23 | Güncellenmiş: 2025-10-24