Advantech ASMB-789 ATX Server Boards
Advantech ASMB-789 ATX Server Boards are powered by Intel® Core™ Ultra (Series 2) Processors and are full-featured ATX boards designed for maximum expandability. The ASMB-789 provides extensive connectivity, with seven PCIe slots (one PCIe 5.0 x 16, one PCIe 5.0 x 8, and five PCIe x 4), four SATA 3 ports, and eight USB 3.2 ports. These Advantech server boards are ideal for high-end workstations and server applications that demand multiple expansion cards and I/O options.Features
- LGA 1851 Intel Core Ultra 9/7/5 processors with W880 chipset
- Up to 192GB DDR5 ECC/Non-ECC 5600/4800/4400/MT/s UDIMM
- One PCIe x16 (Gen 5), one PCIe x8 (Gen 5), and five PCIe x4 slots
- Triple displays - DP, VGA, and HDMI 2.0 ports
- Four SATA 3 ports and seven USB 3.2 ports
- One M.2 2280 (PCIe x4)
- Rackmount optimized placement with positive air flow design
- 0°C to +60°C ambient operating temperature range
Applications
- High-performance computing
- High-end workstations and server applications
- Industrial AI and edge applications
Block Diagram
Yayınlandı: 2025-10-23
| Güncellenmiş: 2025-10-24