Advantech BitFlow QFi Copper-to-Fiber Converter Module
Advantech BitFlow QFi Copper-to-Fiber Converter Module allows standard CoaXPress cameras to communicate over distances greater than 1km. The Advantech BitFlow QFi module takes standard camera coax cable connections, converts the signal, and outputs it on a fiber optic cable. This fiber optic cable can span many kilometers and is more cost-effective than a copper coax cable. QFi is designed to work with the BitFlow Claxon frame grabber, which simultaneously connects up to four different cameras. The QFi module works with any CXP camera and converts the signals to a standard CoaXPress over Fiber (CoF) stream. QFi supports 1.2Gb/s to 12.5Gb/s camera speeds and camera-to-QFi distances up to 40m.Features
- Allows standard CoaXPress cameras to communicate over distances >1km
- Takes standard coax cable connections from a camera, converts the signal, and outputs it on a fiber optic cable
- 1.2Gb/s to 12.5Gb/s camera speeds
- Up to 40m camera-to-QFi distances
- More cost-effective than copper coax cable
- Power for the camera comes from the QFi box and can supply up to 13W power
- No programming or configuration required
- QFi automatically switches CoaXPress speed to match the camera speed
Applications
- Long-distance vision
- Water treatment plants
- Oil and gas
Specifications
- CoaXPress copper (device) to fiber (host) converter
- Single-link CoaXPress camera device
- Claxon fiber frame grabber host
- CoaXPress 1.1/2.0 compliant
- Uplink channel fully supported
- CXP-1 (1.25Gb/S) to CXP-12 (12.5Gb/S) camera speeds
- Up to 40m QFi-to-camera distance at CXP-12, even longer for lower speeds
- 10Gb/s fiber connection (supports CXP-12)
- Supports all SFP+ compatible cable assemblies
- >100km fiber lengths supported
- Up to four QFi modules can be connected to one frame grabber
- Multiple QFi modules can be used for multi-link cameras
- Off-the-shelf fiber cables exist that combine multiple SFP+ connections into one QFSP+ connection
- Field upgradable firmware
- QFi does not need programming
- Automatically switches CoaXPress speeds to match the camera
- Side channel available for observing QFi state (temperature, link speed, and more)
- Ruggedized industrial case
- RoHS and REACH compliant
QFi in Operation
Yayınlandı: 2025-02-11
| Güncellenmiş: 2025-02-12