Advantech DPX®-M275 Multi-Media Gaming Board

Advantech DPX®-M275 Multi-Media Gaming Board features Intel® 12/13/14th Generation Core™ processors, enhancing performance for regulated gaming markets. Three independent monitors are supported via an HDMI 2.0b port and two DisplayPort 1.4 DP++ ports, and the PCI-Express x16 graphics card slot allows this gaming board to support the latest graphics cards. Features include an integrated pre-boot media validation and an embedded microcontroller, ensuring system integrity from the ground up. Advantech DPX-M275 Multi-Media Gaming Board has modular expansion architecture, adding features such as I/O, COMs, NVRAM, security, and specialized interfaces.

Features

  • High-performance Intel Hybrid Multi-core CPUs
  • Two SoDIMM DDR5-4800/5600MT/s up to 96GB
  • CPUs up to Intel Core i9 24 core
  • Three independent monitors
    • Two DisplayPort
    • HDMI
  • PCIe x16 graphics card slot
  • Modular expansion port – Edge connector
  • Fully featured driver API for IO and security
  • Intrusion detection, hardware monitoring, precision RTC
  • Hardware and software backward and forward compatible

Specifications

  • System
    • Intel 12/13/14th generation core CPUs
    • Long life cycle 7 years availability
  • Video (integrated)
    • Integrated UHD 770 graphics, Xe architecture
    • Three-monitor support from CPU
    • Two DP++ v1.4a interfaces, single HDMI 2.0b
    • Direct X12, OpenGL 4.6, Open CL 2.2 support
  • Software
    • Range of Advantech software products for gaming edge-to-edge drivers and software API/SDK
    • Code portability through consistent API with other Advantech gaming boards
  • I2C, PCIe, USB, PCI-Express x16 expansion
  • LAN
    • Two Ethernet Gigabit LAN
    • Full duplex operation
    • Wake-On-LAN capability
  • Storage
    • Two SATA 3.0 ports
    • Two SATA power headers
    • M.2 M-Key form factor (2242 size only), four-lane PCIe interface, NVME support
  • 12VDC single input power
  • 0°C to +60°C operating temperature range

Modular Expansion

Infographic - Advantech DPX®-M275 Multi-Media Gaming Board
Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-10-14