Advantech DPX®-M280 AMD Ryzen™ Embedded 8000 Gaming Platform

Advantech DPX®-M280 AMD Ryzen™ Embedded 8000 Series Multimedia Gaming Platforms enable more responsive, immersive, and intelligent gaming experiences and are specifically designed to meet the evolving needs of OEMs and system integrators. These modular, high-performance platforms are built around the AMD Ryzen Embedded 8000 Series processors (code name Hawk Point). The DPX-M280 series combines Zen 4 CPU architecture with RDNA3 graphics and integrated XDNA™ architecture, delivering superior processing power, advanced graphics performance, and AI-ready capabilities. The mainboard includes an ARM TrustZone™-based Gaming Platform Security Architecture (GPSA) security subsystem. These DPX-M280 multimedia gaming platforms from Advantech support high-speed DDR5 memory, multiple independent 4K displays, and comprehensive gaming I/O options, including expansion via the PCIe Gen4 graphics card slot.

Features

  • Enables more responsive, immersive, and intelligent gaming experiences
  • Designed specifically for evolving needs of OEMs and system integrators
  • Ultra-high-performance AMD Ryzen Embedded 8000 multi-core SoCs
  • Supports multiple independent 4K displays, high-speed DDR5 memory, and comprehensive gaming I/O options
  • Radeon RDNA3 integrated graphics core
  • 4x independent monitors (DisplayPort 1.4)
  • PCIe x16 graphics card slot
  • Modular expansion port - edge connector
  • Fully featured driver API for IO and security
  • Intrusion detection, hardware monitoring, precision RTC
  • Mainboard includes ARM TrustZone-based GPSA security subsystem to ensure secure operating environments

Front I/Os

Location Circuit - Advantech DPX®-M280 AMD Ryzen™ Embedded 8000 Gaming Platform
Yayınlandı: 2025-11-26 | Güncellenmiş: 2025-11-26