Advantech DPX-S455 Intel 12/13th Gen. Core Gaming Platform
Advantech DPX-S455 Intel® 12/13th Generation Core™ Gaming Platform is a single-board solution that provides an ideal performance-integrated platform for gaming and amusement applications. The DPX-S455 is based on the Intel scalable desktop platform and uses high-performance CPUs with hybrid core technology up to Core i9. Three independent monitors are supported through the DisplayPort 1.4 DP++ ports, and the board supports higher-performance games via the PCI Express (PCIe) x16 graphics card slot. Advantech DPX-S455 Intel 12/13th Generation Core Gaming Platform includes a full set of I/O, COMs, and security features specifically designed for gaming devices.Features
- Single-board integrated solution
- Low power
- High-performance Intel hybrid multi-core CPUs
- CPUs up to i9 24 core
- 3 independent monitors, including 8k and HDR options
- Intel Xe integrated graphics and PCIe x16 for discrete graphics card
- Comprehensive gaming features
- 12VDC single input or ATX power
- Full-featured driver API for IO and security
- Backward compatible with DPX-S series boards
- Small size with 200mm x 170mm footprint (W x L)
- Long lifecycle
Applications
- Gaming
- Amusement
I/O Overview
Yayınlandı: 2024-12-06
| Güncellenmiş: 2025-01-07