Advantech DPX-S460 AMD Ryzen™ Embedded 8000 Gaming Platform
Advantech DPX-S460 AMD Ryzen™ Embedded 8000 Gaming Platform is powered by the Ryzen Embedded 8000 series APUs and combines Zen 4 architecture, RDNA3 graphics, and integrated AI acceleration. The DPX-S460 features a high-performance, scalable platform designed for regulated gaming markets. The platform offers backward compatibility, while the future-proof design supports next-generation gaming experiences. Advantech DPX-S460 Gaming Platform is compatible with both 12VDC single input and ATX power supplies and is optimized for gaming and amusement applications.Features
- High-performance AMD multi-core SoCs
- 6- and 8-core SOCs up to 45W
- 4 independent monitors
- 12VDC single input or ATX power
- PCIe x16 graphics card slot
- Comprehensive gaming features
- Fully featured driver API for IO and security
- Hardware and software backward and forward compatible
Specifications
- 200mm x 170mm dimensions
- Integrated video
- Integrated AMD RDNA3 graphics engine
- 4 monitor support from SoC
- 4 DP++ interface support DisplayPort v1.4a
- Direct X12, OpenGL 4.6, Open CL 2.2 support
- Security
- TPM security device on board
- Intrusion switch inputs (8 dedicated)
- BIOS customization
- iButton® ports for iButton / iButton reader
- Optional Precision secure real-time clock
- Protected I2C port
- Memory
- 2x SoDIMM socket up to 64GB total (32GB each)
- DDR5 5600 MT/s, ECC, and non-ECC
- Software
- Edge-to-edge drivers and Software API/SDK.
- Code portability through consistent API with other Advantech gaming boards
- Range of Advantech software products for gaming
- Ports
- 5x RS232 (2x fully featured, 3x Tx/Rx)
- 2x CCTalk/RS232
- 1x TTL/RS232
- 1x ID003/TTL/RS232
- 1x RS485/RS232
- 10x USB (8 x USB 2.0, 2 x USB 3.2/2.0)
- 2x I2C ports (one protected)
- Audio: line out 5.1 channels, SPDIF, headphone port, MIC, line in
Layout
Yayınlandı: 2025-11-05
| Güncellenmiş: 2025-11-06