Advantech DS-086 Ultra-Slim Digital Signage Player

Advantech DS-086 Ultra-Slim Digital Signage Player is powered by the Intel® Core™ Ultra 125H processor and is equipped with Intel Arc graphics. This player features an integrated NPU and HDMI 2.1 output, ensuring a robust and intelligent solution for managing real-time visual content while maintaining superior image quality. The NPU offers 10 TOPS of AI processing power, allowing the DS-086 to process large volumes of real-time data and automatically adjust display content based on the circumstances. Supporting up to 8K resolution, this player delivers crisp, clear images with enhanced color depth and dynamic HDR, making it suitable for analyzing detailed information, such as satellite feeds and complex data streams. The HDMI 2.1's high bandwidth ensures smooth transmission of large, high-resolution files across various displays, removing the issues of latency or content stuttering. Advantech DS-086 Ultra-Slim Digital Signage Player offers an ultra-slim 22mm form factor, making it ideal for space-constrained applications.

Features

  • Powered by Intel Meteor Lake Core Ultra 5 processor
  • Integrated HDMI 2.1 output
  • Supports up to 8K resolution
  • Dual-CH DDR5 and smart fan design for stable playback
  • RS232 and USB ports, and dual 2.5Gb LAN for streaming
  • Integrated 10 TOPS NPU output
  • Ideal for space-constrained applications

Specifications

  • 177mm x 180mm x 22mm dimensions
  • Wall-mount design
  • 0°C to +40°C operating temperature range
  • RJ45 connector
  • 2.5Gb LAN controller interface
  • WIn10 21H2 LTSC X64 operating system

Dimensions

Mechanical Drawing - Advantech DS-086 Ultra-Slim Digital Signage Player
Yayınlandı: 2025-01-30 | Güncellenmiş: 2025-01-31