Advantech DS-330 Fanless Box PCs

Advantech DS-330 Fanless Box PCs are compact, fanless digital signage players built for next-generation smart city infrastructures. The DS-3330 is powered by Intel® Atom™ x7000 processors and is designed to deliver ultra-clear 4K visuals and reliable performance in extreme environments. These Advantech box PCs are suitable for drive-thrus, transit hubs, outdoor kiosks, and public video walls. Despite a compact size (180mm x 150mm x 35mm), the DS-330 supports triple 4K display output, including two HDMI 2.0 ports with hardware EDID and one USB Type-C® video port.

Features

  • Intel Atom x7433RE, N97, i3 N305 processor
  • Book-sized fanless system
  • Three independent displays - 2x HDMI + USB-C
  • Versatile I/O - 2x LAN, 4x USB, and 2x COM
  • Suitable for outdoor usage
    • -20°C to +60°C temperature range
    • 12V to 24V voltage range
  • Equipped with firmware TPM (fTPM) by default (discrete TPM 2.0 available as a BOM option)

Applications

  • Outdoor digital displays
    • Drive-thrus
    • Transit hubs
    • Outdoor kiosks
    • Public video walls
  • Synchronized, high-clarity signage
    • Transportation centers
    • Digital menu boards
    • Wayfinding systems

Specifications

  • 1.5GHz to 2GHz maximum frequency range
  • Four or eight core processors
  • 180mm x 150mm x 35mm (LxWxH) dimensions
  • 9W or 15W CPU thermal design power (TDP)
  • 16GB maximum memory capacity

Dimensions

Mechanical Drawing - Advantech DS-330 Fanless Box PCs

Views

Chart - Advantech DS-330 Fanless Box PCs
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-10-14