Advantech EAI-1200 Hailo-8™ M.2 AI Module

Advantech EAI-1200 Hailo-8™ M.2 Artificial Intelligence (AI) Module is an M.2 AI module powered by a single Hailo-8 VPU. This Advantech module delivers up to 26 TOPS of computing performance while consuming about 5W power. An optional heatsink supports operation in temperatures ranging from -40°C to +65°C, ensuring easy integration. EAI-1200 Hailo-8 is a cost-effective module designed to bundle with Advantech’s systems and boards, enhancing AI applications such as baggage screening, workforce safety, and autonomous mobile robots (AMR).

Features

  • 26 TOPS AI computing delivered by Hailo-8 VPU
  • M.2 2242 with optional 2280 extensions
  • -20°C to +65°C operating temperature range with optional heatsink
  • 2.5W typical low-power consumption
  • Rich AI Dev. Toolkits, including Model Library, Model Converter, and Runtime SDK Integration

Applications

  • Baggage screening
  • Workforce safety
  • AMR

Specifications

  • 1x Hailo-8 VPU processor
  • PCI Express Gen3.0 x2 signal interface
  • 5W maximum power consumption depending on AI model
  • M.2 2242 (Key B+M) form factor
  • 22mm x 42mm x 2.63mm (WxDxH)
  • 3.3VDC ±5% input voltage

Block Diagram

Block Diagram - Advantech EAI-1200 Hailo-8™ M.2 AI Module
Yayınlandı: 2025-02-14 | Güncellenmiş: 2026-09-22