Advantech EAI-3300 Hailo-8™ PCIe AI Card

Advantech EAI-3300 Hailo-8™ PCIe Artificial Intelligence (AI) Card is equipped with dual Hailo-8 VPUs, providing 52 TOPS of AI processing power while consuming up to 15W. The low-profile design of this Advantech AI card ensures easy integration into various chassis configurations. The card's optimized cooling solution allows reliable operation in temperatures ranging from -40°C to 70°C. The EAI-3300 module is compatible with Advantech systems and boards, making it ideal for demanding AI applications such as medical imaging analysis, traffic monitoring, and defect inspection.

Features

  • 52 TOPS delivered by 2x Hailo-8 VPU
  • PCIe x16, HHHL design with single-slot bracket
  • -40°C to 70°C operating temperature range
  • Optimized cooler design with smart fan
  • Rich AI development toolkits for runtime SDK integration, model build, model convert, and pre-trained AI application

Applications

  • Medical imaging analysis
  • Traffic monitoring
  • Defect inspection

Specifications

  • 2x Hailo-8 VPU processors
  • PCI Express Gen3.0 x16 signal interface (platform requires Bifurcation x8x8)
  • 15W maximum power consumption depending on AI model
  • PCIe x16 form factor
  • 145mm x 68.9mm x 18.42mm (L x H x W)
  • 12VDC ±8% input voltage

Block Diagram

Block Diagram - Advantech EAI-3300 Hailo-8™ PCIe AI Card

Dimensions Drawing

Mechanical Drawing - Advantech EAI-3300 Hailo-8™ PCIe AI Card

Hailo AI Software Suite

Advantech EAI-3300 Hailo-8™ PCIe AI Card
Yayınlandı: 2025-02-14 | Güncellenmiş: 2026-02-18