Advantech EAI-3931 Intel® Arc™ Pro B60 PCIe GPU Card
Advantech EAI-3931 Intel® Arc™ Pro B60 PCIe GPU Card supplies high-performance AI acceleration and professional graphics processing for edge computing systems. The card integrates Intel Arc Pro B60 graphics with 24GB GDDR6 memory and Intel XMX engines to support demanding AI inference, graphics, and video-processing workloads. A standard PCIe form factor helps simplify integration into compatible edge computing platforms.
The Advantech EAI-3931 GPU Card supports high-resolution output via four DisplayPort 2.1 interfaces and offers broad compatibility with graphics APIs and video codecs. Active cooling manages thermal requirements during intensive operation, while Windows™ and Ubuntu™ support flexibility across professional graphics and Edge AI environments. The card is designed for defect inspection, safety monitoring, traffic monitoring, and security screening.
Features
- Intel Arc Pro B60 GPU for professional graphics and Edge AI acceleration
- Intel XMX engines for AI processing workloads
- Large-capacity GDDR6 memory for demanding AI and graphics applications
- High-resolution multi-display support
- Hardware support for widely used graphics and compute APIs
- Video codec support for modern video-processing workflows
- Standard PCIe form factor for integration into compatible computing platforms
- Active blower cooling for thermal management
- Windows and Linux software support
- Compatibility with the Advantech Edge AI SDK for streamlined development workflows
Applications
- Defect inspection
- Safety monitoring
- Traffic monitoring
- Security screening
Specifications
- Processor
- Intel Arc Pro B60 GPU
- GPU clock frequency of 2.4GHz
- 160 Intel XMX engines
- AI and compute performance
- INT8 performance of 197 TOPS
- FP32 performance of 12.28TFLOPS
- Graphics
- 4x DisplayPort 2.1 interfaces
- Maximum resolution of 7680 x 4320
- Graphics and compute APIs
- Vulkan™ 1.3
- DirectX® 12
- OpenGL™ 4.6
- OpenCL™ 3.0
- Video codecs
- AV1
- VP9
- H.265 HEVC
- H.264 AVC
- Operating temperature range of 0°C to +45°C
- Memory
- 24GB GDDR6
- Memory bandwidth of 456GB/s
- Host interface
- PCIe Gen5 x8 electrical interface
- PCIe x16 card form factor
- Power
- Maximum power consumption of 200W
- PCIe 8-pin power connector
- Cooling
- Active cooling
- 1x blower fan
- Mechanical
- Dual-slot design
- Dimensions of 112mm x 289mm x 42mm
- Software support
- Windows 10 64-bit
- Windows 11
- Ubuntu 22.04 LTS
Dimensions