Advantech ECU-1270 Expandable Industrial IoT Gateways

Advantech ECU-1270 Expandable Industrial Internet of Things (IIoT) Gateway is an industrial-grade IoT gateway built for versatility. It serves as the critical connection point for various devices, addressing the diverse needs of industrial applications. Unlike off-the-shelf solutions that often require compromises in functionality or cost, the Advantech ECU-1270 allows for flexible expansion to meet a wide range of application demands without long waits or custom development. The user can optimize operations efficiently with the ECU-1270, the gateway that adapts to the user.

Features

  • TI AM6734 Arm® quad-core Cortex®-A53 CPU up to 1.4GHz
  • LPDDR4 2/4GB up to 8GB, eMMC 16/32GB for system storage
  • Two isolated serial ports, configurable for RS232/485
  • 10/100/1000 Ethernet ports
  • Add-on modules available for CAN FD/serial/digital I/O expansion
  • Slim, robust, and fanless
  • Supports SD cards and OTA firmware updates

Applications

  • Efficient data interoperability
  • Smart applications

Specifications

  • Hardware
    • TI Arm AM6734 Cortex-A53 Quad-Core CPU
    • Memory
      • ECU-1270-532AU: One LPDDR4 with 4GB
      • ECU-1270-531A: One LPDDR4 with 2GB
    • Storage
      • ECU-1270-532AU: One eMMC (32GB), one microSD slot
      • ECU-1270-531A: One eMMC (16GB), one microSD slot
    • LAN has two 10/100/1000 Base-T Ethernet
    • Expansion has one full-size mPCIe, one M.2 E key 2230
    • 10VDC to 36VDC power input
    • LED indicators include power and a programmable LED
    • Certifications of CE, FCC Class A
    • Linux OS support
  • Expansion function includes a nano SIM card slot
  • I/O interface
    • Power connector includes one 2-pin terminal block
    • USB ports include one USB 3.0
    • Serial ports include two RS-232/485 (terminal block)
  • General
    • OPC-UA client and server
    • DNP3.0 client and server
    • IEC-60870-5-104 master and slave
    • IEC-60870-5-101 slave
    • Modbus RTU/TCP master and slave
    • BACNet/IP server
  • Environment
    • -40°C to 70°C (-40°F to 158°F) operating temperature
    • Relative humidity of 95% RH (non-condensing)
    • -40°C to 85°C (-40°F to 185°F) storage temperature
  • Mechanical
    • 140mm x 32mm x 93mm (WxHxD) dimensions
    • Passive cooling and front accessible form factor
    • Wall or DIN-rail mounting
  • Wi-Fi or LTE wireless communication

Dimensions

Mechanical Drawing - Advantech ECU-1270 Expandable Industrial IoT Gateways
Yayınlandı: 2026-03-06 | Güncellenmiş: 2026-03-12