Advantech EKI-1200 Modbus Gateways

Advantech EKI-1200 Modbus gateways are bi-directional gateways for integrating new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP networked-based devices. The EKI-1222 features two independent Ethernet ports and MAC addresses to provide a redundant networking mechanism to guarantee Ethernet networking reliability. They provide a simple and cost-effective way to bring the advantage of remote management and data accessibility to thousands of devices that cannot connect to a network. The EKI-1222 also allows users to select master or slave operation mode for each serial port. They not only allow an Ethernet master to control serial slaves, but also allow serial masters to control Ethernet slaves.

Features

  • Provides 2x 10/100 Mbps Ethernet ports for LAN redundancy
  • Integration of Modbus TCP and Modbus RTU/ASCII networks
  • Supports up to 921.6kbps and any baud rate setting
  • Supports up to 16 connections and 32 requests simultaneously
  • Auto searching slave ID over configuration utility
  • Software selectable RS-232/422/485 communication
  • Mounts on DIN-rail and Wall mount
  • Built-in 15KV ESD protection for all serial signals
  • Automatic RS-485 data flow control
Yayınlandı: 2015-01-27 | Güncellenmiş: 2022-03-11