Advantech EPC-C301 Fanless Embedded PC

Advantech EPC-C301 Fanless Embedded PC is powered by an 8th Gen. Intel® Core™ Processor with Quad/Dual Cores (i7/i5). The EPC-C301 features diverse domain-focused I/O and can operate in broad temperature ranges. The EPC-C301 integrates Intel® and Canonical technologies provides Ubuntu OS and OpenVINO toolkits and is aimed at accelerating the advancement of AIoT. This powerful system is optimized for machine vision applications, such as automated optical inspection (AOI) and automated plate number recognition (APNR).

The EPC-C301 supports up to four GbE LAN and four USB 3.2 Gen2 x1 (10Gbps) to accommodate the IP/HD camera inputs required for AOI, APNR, and other machine vision applications. To improve expandability, the EPC-C301 features four USB 2.0 and four UARTs for card readers, barcode scanners, keypads, fingerprint sensors, and other peripherals. Two isolated CANBus ports are also provided for use in automation and medical applications. This solution is equipped with Windows and Linux based drivers and APIs to dramatically improve convenience and compatibility.

The EPC-C301EVK-S6A1 and EPC-C301EVK-S7A1 variants of the EPC-C301 include a pre-installed VEGA-330 Intel® Movidius™ Accelerator Card in the MiniPCIe slot.

The Advantech EPC-C301 Embedded PC is housed in a compact 170mm x 118mm x 70mm case and it can be mounted on a desk, wall, or DIN rail.

Features

  • Platform
    • Processor options
      • 1.70GHz to 4.40GHz i7-8665UE
      • 1.60GHz to 4.10GHz i5-8365UE
    • 4/8 Core/Tread
    • 6MB to 8MB LLC (Last Level Cache)
    • 15W CPU thermal design power
    • Intel® WHL-U SoC integrated chipset
    • AMI UEFI 256Mbit BIOS
  • Memory
    • DDR4-2400MT/s
    • 32GB maximum capacity
    • Dual channels, 2 sockets
  • Graphics
    • Integrated Intel® UHD Graphics 620 Controller
  • 3D/HW acceleration
    • DX12, OGL4.4
    • HW Encode: H.264, MPEG2
    • HW Decode: H.264, MPEG2
  • Storage
    • M.2 2280 SATA SSD or NVMe SSD
  • Display I/O
    • HDMI1.4 up to 4096 x 2160 @ 30/24Hz
    • DP1.2 up to 4096 x 2306 @ 60Hz
  • Ethernet
    • LAN1: Intel i219, LAN2: Intel i210, LAN3: Intel i210, LAN 4: Intel i210
    • 10/100/1000Mbps
  • Audio
    • Realtek ALC888 Audio Codec
    • High Definition Audio
  • Internal expansion slots
    • M.2 3042 B-Key
    • M.2 2230 E-Key
    • M.2 2280 M-Key
    • Full-Size MiniPCIe
  • Miscellaneous
    • 2 LED indicators (Power, HDD)
    • Switch
    • Circular cutouts
  • Front panel
    • HDMI
    • DP
    • 4x Gigal LAN
    • 4x USB 3.0
    • 4x USB 2.0
    • MIC-In 1
    • LINE-Out
    • COM 1 (2x Full RS-232/422/485)
    • DC Jack 1
    • SIM card 1 (Nano-SIM)
    • Power Button
  • Side panel
    • 4x Antenna
    • COM 2 (1x Full RS-232/422/485, 1x  RS-232)
    • 2x CANBus CAN 2.0B at 1Mb/s
    • DIO
  • Power requirements
    • 12VDC ±10%; RTC Battery: Lithium 3V/210mAH
    • Power consumption
      • 6.683W idle
      • 65.591W maximum
  • Mechanical
    • Construction: Aluminum housing
    • Mounting: Desk, wall, DIN rail
    • Dimensions: 170mm x 118mm x 70mm
  • Environment
    • Operating temperature with 0.7m/s airflow
      • -20°C to +60°C without VEGA-330 installed
      • -20°C to +50°C with VEGA-330 installed
    • Storage temperature: -40°C TO +85°C 
    • Relative humidity: 95% @ +40°C (non-condensing)
  • Regulations
    • EMC: CE/FCC Class B, CCC, BSMI (*No RED certification)
    • Safety: CB, UL

Applications

  • Machine vision applications
  • Automated optical inspection (AOI)
  • Automated plate number recognition (APNR)
  • Passenger information systems (PIS)
  • Smart parking solutions
  • Industrial automation and robotics

Product Comparison

Chart - Advantech EPC-C301 Fanless Embedded PC

Videos

I/O Layout

Mechanical Drawing - Advantech EPC-C301 Fanless Embedded PC

Mechanical Drawing

Mechanical Drawing - Advantech EPC-C301 Fanless Embedded PC
Yayınlandı: 2021-02-10 | Güncellenmiş: 2022-03-11