Advantech EVA-2000 Sensors & Meters

Advantech EVA-2000 Sensors and Meters are designed for LoRaWAN wireless connectivity. The devices are built to be easy to deploy and maintain. The Advantech EVA-2000 portfolio includes the EVA-2210 3-phase current meter, EVA-2310 temperature and humidity sensor, EVA-2311 LoRaWAN PT1000 round head probe sensor, and the EVA-2510 water leak detection sensor.

The EVA-2210 can measure equipment current in different applications, such as pumps, fan motors, compressors, computers, servers, etc. With its wide range and high penetration rate LoRa connectivity, the data transmission range can be up to a hundred or thousand meters away. EVA-2210 can be installed directly on walls, metal boxes, or poles. EVA-2310 is powered by two AA 3.6v Li-ion batteries. Battery life can be up to three and a half years, depending on certain conditions.

The EVA-2310 can measure temperature and humidity across various applications, including offices, hospitals, classrooms, and warehouses. With its wide range and high penetration rate LoRa connectivity, the data transmission range can be up to a hundred or thousand meters away. EVA-2310 can be installed directly on the walls, metal boxes, or poles. It is powered by two AA 3.6v Li-ion batteries, and depending on certain conditions, the battery life can be up to five years.

The EVA-2311 is a LoRaWAN PT1000 round-head probe sensor. The extended sensor has a 2m cable, IP67 rating design with a -70°C to +200°C temperature detection range. It can measure temperature in various applications, such as refrigerators, freezers, and cooling pipes. With its wide range and high penetration rate LoRa connectivity, the data transmission range can be up to a hundred or thousand meters away. EVA-2311 can be installed directly on the walls, metal boxes, or poles. Two AA 3.6v Li-ion batteries power the EVA-2311, and battery life can be up to five years based on certain conditions.

The EVA-2510 is a water-leak detection sensor that can be used in cooling and water treatment systems, among others. It can reduce the risk by alerting users to problems quickly so users can act to prevent severe damage. With its wide range and high penetration rate LoRa connectivity, the data transmission range can be up to a hundred or thousand meters away. EVA-2510 can be installed directly on walls, metal boxes, or poles. EVA-2510 is powered by two AA 3.6v Li-ion batteries, and battery life can be up to five years based on certain conditions.

Features

  • EVA-2210 LoRaWAN 3-Phase Current Meter with 3 x 75A Clamp-On CT
    • LoRaWAN wireless connectivity
    • 3 x 75A Clamp-On CT
    • Battery life up till 3.5 years at 25°C, 60 mins interval setting
    • Easy to deploy and maintain
  • EVA-2310 LoRaWAN Temperature and Humidity Sensor
    • LoRaWAN wireless connectivity
    • -20°C to 55°C temperature detection range
    • 0%RH to 90%RH humidity detection range
    • Battery life up to 5 years at 25°C, 15 mins interval setting
    • Easy to deploy and maintain
  • EVA-2311 LoRaWAN Temperature PT1000 Round Head Probe Sensor
    • LoRaWAN wireless connectivity
    • -70°C to 200°C temperature detection range
    • IP67 for PT1000 Round Head Probe Sensor
    • Battery life up to 5 years at 25°C, 15 mins interval setting
    • Easy to deploy and maintain
  • EVA-2510 LoRaWAN Wireless Water Leakage Sensor
    • LoRaWAN wireless connectivity
    • 3.5mm water line diameter
    • Battery life up to 5 years at 25°C, 15 mins interval setting
    • Easy to deploy and maintain

Applications

  • Industrial automation
  • Building automation
  • Warehouse management
  • Data centers
  • Equipment monitoring
  • Environmental monitoring

Videos

Overview

Advantech EVA-2000 Sensors & Meters

View Full Infographic

Infographic - Advantech EVA-2000 Sensors & Meters
Yayınlandı: 2024-08-08 | Güncellenmiş: 2026-04-13