Advantech FPM-800S Industrial Monitors

Advantech FPM-800S Industrial Monitors are rugged and reliable industrial display panels with resistive touch control, direct VGA, DP ports, and a stainless steel front bezel. The Advantech FPM-800S Industrial Monitors feature an Ingress Protection rating of IP-66, protecting water and dust intrusion and making them suitable for use in hygiene-demanding and hazardous environments. These displays are panel, wall, desktop, and VESA arm mountable, feature an OSD (On-Screen Display) control pad on the rear panel, and a true flat 304 stainless steel bezel with an anti-rust coated rear cover.

Features

  • 5-wire resistive touch with enhanced ITO film
  • Diagonal display size
    • FPM-815S: 15"
    • FPM-817S: 17"
  • Display type
    • FPM-815S: XGA TFT LCD with LED backlight
    • FPM-817S: SXGA TFT LCD with LED backlight
  • Maximum resolution
    • FPM-815S: 1024 x 768
    • FPM-817S: 1280 x 1024
  • 16.7M colors
  • VGA and Display Port video inputs
  • USB interface
  • Luminance
    • FPM-815S: 300cd/m2
    • FPM-817S: 250cd/m2
  • Viewing angle
    • FPM-815S: 160° horizontal, 160° vertical
    • FPM-817S: 178° horizontal, 178° vertical
  • Contrast ratio
    • FPM-815S: 500:1
    • FPM-817S: 1000:1
  • Display panel dimensions
    • FPM-815S: 405.3mm x 329.4mm x 59.3mm (15.96" x 12.97" x 2.33")
    • FPM-817S: 432.5mm x 365.5mm x 59.3mm (17.03" x 14.39" x 2.33")
  • CE, FCC, CB, UL, and BSMI certified
  • -20°C to +60°C operating temperature range
  • IP66 Ingress rating

Applications

  • Human-machine interface
  • Self-service kiosks
  • Point of Sale (POS)
  • Medical and food service

Documents

I/O Ports

Advantech FPM-800S Industrial Monitors

FPM-815S Dimensions

Mechanical Drawing - Advantech FPM-800S Industrial Monitors

FPM-817S Dimensions

Mechanical Drawing - Advantech FPM-800S Industrial Monitors
Yayınlandı: 2020-06-19 | Güncellenmiş: 2024-03-18