Advantech ICR-2041 Industrial Entry-Level 4G Router

Advantech ICR-2041 Industrial Entry-Level 4G Router offers a cutting-edge solution for connecting IP devices to a cellular network. The router features high-speed LTE Cat 4 technology, peak downlink data rates of up to 150Mbps, and peak uplink data rates of 50Mbps. The router is ideal for various industrial machine-to-machine (M2M) and Internet of Things (IoT) applications. These applications include kiosks, industrial PCs, human-machine interfaces (HMIs), traffic controllers, meters, uninterruptible power supply (UPS) systems, and more. Equipped with one Ethernet port (LAN) and digital I/O connectivity, the Advantech ICR-2041 also supports VPN tunnel creation, ensuring secure communications. The router has advanced diagnostic functions, like automatic monitoring of wireless and wired connections, automatic restart in case of connection losses, and a hardware watchdog that monitors the status.

Features

  • LTE Cat 4 with 3G/2G fallback
  • 1x SIM
  • 1x Ethernet, RJ45, 10/100Mbps
  • 1x DI, 1x DO
  • Wide operational temperature range
  • Wall- and DIN-rail-mount options
  • Linux-based OS and software customization
  • Verizon, AT&T, and T-Mobile carrier support

Applications

  • Kiosks
  • Industrial PCs
  • HMIs
  • Traffic controllers
  • Meters
  • UPS systems

Videos

Overview

Advantech ICR-2041 Industrial Entry-Level 4G Router
Yayınlandı: 2023-02-06 | Güncellenmiş: 2026-02-23