Advantech ICR-3231 Industrial 4G Router & IoT Gateway

Advantech ICR-3231 Industrial 4G Router and IoT Gateway is an LTE Cat. 4 gateway designed to connect IP and serial devices across cellular networks for Industrial M2M and IoT deployments. The router supports applications such as SCADA, industrial PCs, HMIs, traffic controllers, CCTV, meters, kiosks, and UPS systems while providing the bandwidth needed for higher-demand remote connectivity.

The device combines dual Ethernet ports, RS232 and RS485, digital I/O, dual-SIM failover support, and an open Linux-based ICR-OS platform, enabling users to deploy custom applications directly at the network edge. The Advantech ICR-3231 Industrial 4G Router and IoT Gateway also includes a 1GHz Cortex® A8 CPU, 512MB RAM, and 4GB eMMC flash memory in pSLC mode, with 1.3GB allocated for customer software and data. Python, C/C++, Node-RED, and Docker container support expand flexibility for industrial edge and gateway implementations.

The router is built for industrial environments, with a metal enclosure, DIN rail and wall-mounting options, support for sleep mode, a backup real-time clock, and an operating temperature range of -40°C to +75°C. Optional Wi‑Fi, BLUETOOTH®, GNSS, and EdgeLink support are available elsewhere in the ICR-3200 series, while the base ICR-3231 model focuses on essential wired, serial, and cellular gateway functionality for EMEA deployments.

Features

  • LTE Cat. 4 connectivity with 3G and 2G fallback for industrial cellular networking
  • Upload speed of up to 50Mbps and download speed of up to 150Mbps
  • Powerful edge computing platform
    • Cortex A8 CPU at 1GHz
    • 512MB RAM
    • 4GB eMMC flash memory in pSLC mode
    • 1.3GB storage space for customer software applications and data
  • Open Linux-based ICR-OS platform with support for Python, C/C++, Node-RED, and Docker containers
  • Dual SIM support with cover for carrier failover redundancy and optional project-based embedded SIM customization
  • Industrial connectivity
    • 2x Ethernet 10/100 ports
    • 1x RS232 port
    • 1x RS485 port
    • 1x DI and 1x DO
  • Advanced networking, diagnostics, VPN support, firewall support, and hardware watchdog monitoring
  • Rugged industrial design with DIN rail and wall mounting support
  • Sleep mode and backup real-time clock support

Applications

  • SCADA systems
  • Industrial PCs
  • HMIs
  • Traffic controllers
  • CCTV systems
  • Meters
  • Kiosks
  • UPS systems

Specifications

  • EMEA regional model with LTE bands B1, B3, B7, B8, B20, B28, B38, B40, and B41
  • Power input range of 9V to 36VDC
  • Operating temperature range of -40°C to +75°C
  • Operating humidity range of 0% to 95%
  • Dimensions of 129mm x 31mm x 94mm
  • Metal enclosure with DIN rail and wall mounting options
  • Cellular antenna connectors of 2x SMA
  • Certifications, including CE and E8
  • WebAccess/DMP cloud-based device management, provisioning, and monitoring platform
  • Advantech Router App library with industrial protocol conversion and IoT platform support
  • Node-RED support through the open Linux-based platform

Parametrics

Chart - Advantech ICR-3231 Industrial 4G Router & IoT Gateway

Overviews

Advantech ICR-3231 Industrial 4G Router & IoT Gateway
Yayınlandı: 2026-06-17 | Güncellenmiş: 2026-06-24