Advantech IPC-221 Compact Industrial Computer Chassis

Advantech IPC-221 Compact Industrial Computer Chassis packs desktop CPU performance into a compact box PC with a single-sided I/O layout. This IPC features a flat design that saves vertical space, making it ideal for cabinet installation and other space-constrained applications. The IPC-221 can be paired with Advantech's PCE-2x series motherboards and supports various CPU options, including Intel Celeron, Pentium, and Core i3, i5, and i7 processors. Capable of supporting high-load industrial applications, this IPC ensures real-time processing and system stability. Additional features include an extensive I/O expansion, including two full-height PCIe slots for additional expansion cards and multiple COM ports for easy connection to external devices. Engineered for diverse industrial scenarios, the IPC-221 performs as an Edge controller, coordinating motion control, data acquisition, and vision systems to form a closed-loop architecture.

Features

  • Compact IPC chassis with two front expansion slots
  • Shockproof drive bay for two 2.5" HDD/SSD
  • Single-side I/O for easy maintenance
  • Supports Advantech iDoor
  • Supports various CPU options
  • Bidirectional to mount on wall or workbench
  • Qualified for Amazon Web Service (AWS) IoT Greengrass
  • 240mm x 233mm x 93mm dimensions
  • Can be paired with PCE-2x series motherboards

Applications

  • Space-constrained areas
    • Machine integration
    • Cabinet installation
Yayınlandı: 2025-12-16 | Güncellenmiş: 2025-12-18