Advantech MIC-3812V2 3U CompactPCI® Serial Peripheral Boards

Advantech MIC-3812V2 3U CompactPCI® Serial Peripheral Boards are designed for high-reliability and performance, empowering mission-critical applications in demanding industries. The Advantech MIC-3812V2 integrates MXM 3.0/3.1 graphics modules featuring NVIDIA accelerated computing and supports MXM GPU cards built on the NVIDIA Ada Lovelace architecture. The boards deliver robust computing power for railway, medical, and other rugged and industrial applications. The MIC-3812V2 is compliant with EN50155 and EN50121-3-4 standards, ensuring uninterrupted operation in sustained vibration rail systems. These boards also support high-resolution imaging and real-time diagnostics in medical devices, meeting stringent safety and reliability requirements.

Features

  • High-density connectivity for demanding environments
    • Features two HDMI 2.0 and two DisplayPort 1.4a connectors on the front panel and an optional DisplayPort routed to the backplane
    • Robust I/O supports flexible four-display configurations essential for real-time monitoring, medical imaging, and tactical command systems
  • Compact and modular design
    • 3U 8HP MXM carrier compatible with Type A, Type B, and Type B+ MXM modules
    • Supports the expandability of PCIe capabilities
  • Scalable solutions - seamlessly integrates with Advantech MIC-330/V2 CPU boards, MIC-3890V2 DC power, 21-Slot/11-Slot 3U/4U enclosures, and NVMe Carrier MIC-3821 for a complete, rugged computing platform
  • Universal compatibility with NVIDIA MXM GPU modules - supports the NVIDIA Ada Lovelace GPU architecture
  • Compliant with EN50155 and EN50121-3-4 standards, ensuring uninterrupted operation in sustained vibration rail systems

Applications

  • Medical
    • Real-time diagnostics
    • High-resolution imaging
  • Railway
  • Tactical command systems
Yayınlandı: 2025-07-18 | Güncellenmiş: 2025-07-22