Advantech MIC-732-AO AI Inference System

Advantech MIC-732-AO AI Inference System is based on the NVIDIA® Isaac Nova Orin™ processor and features a fanless, ultra-compact design. This system supports several I/O slots, including 10GbE, 1GbE, USB 3.2 Gen 2, CANbus, mPCIe, and nano SIM. This system provides exceptional processing power that delivers up to 275 TOPS of AI performance. A 3D LiDAR driver is integrated into the MIC-732-AO for precise depth perception, facilitating navigation in complex environments. Advantech MIC-732-AO AI Inference System is designed for autonomous mobile robot (AMR) applications and enables robots to achieve 360° vision for crucial, real-time situational awareness.

Features

  • Fanless and ultra-compact design
  • Embedded with NVIDIA Jetson AGX Orin up to 275 TOPS
  • Supports NVIDIA Isaac robot operating system (ROS2)
  • Supports 2x CANbus, 1x mPCIe, and 2x nano SIM slots
  • Supports 1x 10GbE, 1x 1GbE, and 3x USB 3.2 Gen 2 (10Gbit/s)
  • Supports total 8-ch GMSL 3.0/2.0 with FAKRA connectors
  • Desktop/wall-mount installation

Applications

  • Smart warehousing
  • Precision agriculture
  • Retail maintenance
  • High-efficiency manufacturing
  • Logistics

Specifications

  • 64GB eMMC
  • 1x HDMI display slot
  • 9VDC to 36VDC input voltage range
  • 10G/11ms shock
  • -20°C to +60°C operating temperature range
  • 192mm x 203mm x 90mm dimensions

Dimensions (MM)

Infographic - Advantech MIC-732-AO AI Inference System
Yayınlandı: 2024-11-26 | Güncellenmiş: 2026-09-03