Advantech MIC-743 Edge-Ready Platform

Advantech MIC-743 Edge-Ready Platform is purpose-built for high-throughput artificial intelligence (AI) workloads. Built on the NVIDIA Jetson Thor, the Advantech MIC-743 features up to 2070TFLOPS FP4 AI performance, 128GB LPDDR5X memory, and 100GbE QSFP28 high-bandwidth connectivity for sensor inputs. This edge-ready platform offers a rugged, compact design for extended temperatures and vibration tolerance. The MIC-743 is ideal for robotics, automated inspection, mobility, and AI-based applications where real-time response and edge processing are critical.

Features

  • Up to 2070TFLOPS FP4 AI performance and 128GB LPDDR5X memory
  • 100GbE QSFP28 high-bandwidth connectivity for sensor inputs
  • Rugged, compact design supporting extended temperature support and vibration tolerance
  • Rich industrial I/O and GMSL2 camera support

Applications

  • Robotics
  • Automated inspection
  • Mobility
  • AI
Yayınlandı: 2025-06-13 | Güncellenmiş: 2025-06-16