Advantech MIC-75G20 GPU Expansion Module

Advantech MIC-75G20 GPU Expansion Module for AI edge computing with MIC-7000 devices. This GPU expansion module offers a powerful GPU solution with nVIDIA 250W and 2-slot width/285mm length GPU cards for new AI applications. The MIC-75G20 expansion module comes with dual 24VDC power inputs with reliable power and OCP solution for up to 600W maximum peak power currency. This GPU expansion module features a dual front-accessible storage bay for easy swap, a versatile wall-mount, table-mount, and is suitable for any industrial environment deployed. The MIC-75G20 GPU expansion module is available in 110mm x 192mm x 350mm dimensions.

Features

  • Offering powerful GPU solution with nVIDIA 250W and 2-slot width/285mm length GPU cards for new AI application
  • Dual 24VDC power inputs with reliable power and OCP solution for up to 600W maximum peak power currency
  • Intelligent power status indicating LED for system and GPU card independently
  • Versatile wall-mount, table-mount, and suitable for any industrial environment deployed
  • Dual front-accessible storage bay for easy swap
  • IP30 rating with fan filter and suitable for outdoor or industrial environment

Specifications

  • SATA connector:
    • 1 x SATA signal and 1 x SATA power
  • 2 x 2.5" swappable storage bay
  • Indicating LED of MIC-75G20 power status
  • 8025 cooling fan embedded (4500RPM, 57CFM)
  • Desk/wall-mounting
  • 480W power supply
  • 0°C to 40°C operating temperature range
  • 110mm x 192mm x 350mm dimensions

MIC-75G20 Front View

Advantech MIC-75G20 GPU Expansion Module

MIC-75G20 Card Dimensions

Advantech MIC-75G20 GPU Expansion Module

MIC-75G20 Mechanical Drawing

Advantech MIC-75G20 GPU Expansion Module
Yayınlandı: 2021-06-21 | Güncellenmiş: 2022-03-11