Advantech MIO-2375 Single Board Computers
Advantech MIO-2375 Single Board Computers feature an Intel® Tiger Lake-UP3 (10nm++) series processor with quad/dual cores. The boards have an on-board LPDDR4x-4267 with up to 32G with IBECC. The MIO-2375 have a dual independent display with eDP/MIPI-DSI, and DP up to 8K.Features
- Intel® Tiger Lake-UP3 (10nm++) Series, Onboard LPDDR4x-4266 up to 32G with IBECC
- Dual independent display: eDP/MIPI-DSI, DP up to 8K
- Rich I/O interface with GbE x 2, USB 3.2, COM Port, DIO SMBus, TPM2.0
- Flexible expansion to IoT connectivity: M.2 E-Key, M.2 B-Key/M-Key NVMe x2
- Supports Advantech iManager3.0, Embedded Software APIs, WISE-DeviceOn, and Edge AI Suite
Block Diagram
Yayınlandı: 2021-10-04
| Güncellenmiş: 2022-03-11