Advantech MIO-5373 3.5" SBCs
Advantech MIO-5373 3.5" Single Board Computers (SBCs) come with 8th Gen Intel® Core™ processor with quad/dual cores. These SBCs can run Ubuntu or Windows 10 operating systems on the Whiskey Lake CPU and offer up to 32GB DDR4-200 and 64GB eMMC. The Advantech MIO-5373 SBCs feature triple simultaneous displays by 48-bit LVDS/eDP+HDMI+DP, 2 x GbE, 4 x USB 3.0, 2 x M.2, and MI/O extension. These SBCs are designed for high-powered and space-constrained embedded applications like medical equipment, automation control systems, outdoor kiosks, and CNC machines.Features
- Based on the 8th Gen Intel Core processor with quad/dual cores
- 15W Thermal Design Power (TDP)
- Up to 32GB dual-channel DDR4-2400 memory
- Up to 64GB onboard eMMC
- Triple simultaneous displays by 48-bit LVDS/eDP+HDMI+DP
- 2 x GbE ports
- 4 x USB 3.0 host ports
- 2 x RS232/422/485 (1 x port and 1 x header)
- CANBus 2.0
- SMBus, I2C, LPC, fan, front panel, and inverter
- 2 x M.2 and MI/O extension
- Built-in iManager 3.0 and SW Application Program Interfaces (API)
- Support WISE-PaaS/DeviceOn IoT device operations and management software
- 12V to 24V DC header power supply range
- 146mm x 102mm dimensions
- 0°C to 60°C operating temperature range
Applications
- Medical equipment
- Automation control systems
- Outdoor kiosks
- Computer Numerical Control (CNC) machines
- Factory automation add-ons for Automated Guided Vehicles (AGV)
Additional Resource
Block Diagram
Yayınlandı: 2020-05-11
| Güncellenmiş: 2024-03-15