Advantech MIO-5272 3.5" Single Board Computer (SBC)

Advantech MIO-5272 3.5" Single Board Computer (SBC) features the compact MI/O Extension form factor and is powered by Gen 6th and 7th Gen Intel® Core™ U-Series (i7/i5/i3/Celeron®) Processors. The MIO-5272 SBC features an optimized thermal design, enabling a fanless, high-performance platform. The MIO-5272 also embeds SUSI 4.0 and WISE-PaaS/RMM to monitor and control system operations effectively and remotely. These tools offer greater system reliability and a smarter software framework for embedded customers and speed up development times.

The Advantech MIO-5272 adopts 64-bit, multi-core processors built on 14nm process technology for improvements in CPU processing, graphics, security, and I/O flexibility. The MIO-5272 includes a dedicated graphics core (Intel HD Graphics 520) with DirectX 11.3, OpenGL 4.4, OpenCL 2.1, and 4K encoding/decoding. This SBC also supports triple independent displays, including HDMI, VGA, and 48-bit LVDS interfaces. These features increase possibilities for multimedia application development. Low power dual 8GB 1600MHz DDR3L memory and TPM are also supported, making the MIO-5272 suitable for various high-level embedded applications.

Features

  • Generation 6/7 Intel Core U-series Processor
    • i7 7600U 8GHz, dual-core, four threads
    • i7 6600U 6GHz, dual-core, four threads
    • i5 6300U 4GHz, dual-core, four threads
    • i3 6100U 3GHz, dual-core, four threads
    • Celeron 3955U 0GHz, dual-core, two threads
  • L3 Cache
    • i7 7600U: 4MB
    • i7 6600U: 4MB
    • i5 6300U: 3MB
    • i3 6100U: 3MB
    • Celeron 3955U: 2MB
  • Advanced Technologies
  • Intel Turbo Boost Technology 0 (i5/i7 series only)
  • Intel Advanced Vector Extensions 0 (Intel AVX2)
  • Memory
    • Up to 16GB DDR3L 1600MHz
    • 2x 204-pin SODIMM socket
  • Display
    • Controller: Intel HD Graphics 620/520/510 (Celeron)
    • Processor graphics
      • DurectX 12, DirectX 11.3, OpenGL 4.4, and OpenCL 2.1
      • Full AVC/VC1/MPEG2 HW Decode
    • VGA: 1920 x 1200 @ 60Hz or 2048 x 1152 @ 60Hz with reduced blanking
    • LVDS
      • LVDS with 3.3V, 5.0V, and 12.0V on LCD VDD power, 5V and 12V support on LVDS inverter
      • Dual-channel 24-bit LVDS, max resolution up to 1920 x 1200 at 60Hz
    • HDMI
      • Supports HDMI 1.4 for HD video playback
      • Max resolution up to 4096 x 2160 at 24Hz
    • Multi-Display: VGA + HDMI, VGA + LVDS, HDMI + LVDS, VGA + HDMI + LVDS
  • Ethernet
    • Speed: 10/100/1000Mbps
      Controller: GbE1: Intel i219, GbE2: Intel i210
      Connector: 2x RJ45 on rear I/O
  • Audio
    • Codec: High Definition Audio (HD), Line-in, Line out, Mic-in
    • Amplifier: Optional via MIOe
  • Watchdog Timer
    • Output system reset
    • Programmable counter from 1 to 255 minutes/ seconds
  • Storage
    • SATA: 2, up to 6.0Gb/s (600MB/s)
    • mSATA 1x Full-size (support either mSATA or mini PCIe)
  • Rear I/O
    • 2x Ethernet
    • VGA 
    • HDMI
    • 2x USB 2.0
    • 2X USB 3.0
    • Power, HDD LEDs
    • DC Jack
  • Internal I/O
    • Serial 2 x RS-232/422/485 with auto flow control (ESD protection: Air gap ±15kV, Contact ±8kV)
    • 2x USB
    • I2C shared with SMBus pin
    • SMBus
    • GPIO 8-bit general purpose input/output
  • Security: TPM2.0
  • Expansion
    • Mini PCIe 2x Full-size 
    • MIOe Displayport, SMBus, USB3.0, LPC, 2x PCIe, line out, +5 Vsb/+12 Vsb power, Power On, Reset
  • Power
    • Power Type Single 12V DC power input
    • Power Supply Voltage Supports single 12V input, ± 10%
    • Power Consumption (Typical) I7 7600U: 6.46W, i7 6600U: 6.46W, i5 6300U: 5.26W, i3 6100U: 5.02W, Celeron 3955U: 4.88W
    • Power Consumption (Max) I7 7600U: 22.03W, i7 6600U: 22.03W, i5 6300U: 20.87W, i3 6100U: 20.45W, Celeron 3955U: 17.81W
    • Power Management ACPI
    • Battery Lithium 3V / 210mAH
  • Environment
    • Operating temperature: 0°C to +60°C
    • Operating humidity: 95% RH non-condensing at 40°C 
  • Physical characteristics
    • 146mm x 102mm PCB

Applications

  • Factory and industrial automation
  • Energy and environment
  • Retail and hospitality
  • Security and video surveillance
  • City services
  • Smart Building

Kit Contents

  • MIO-5272 SBC
  • 30cm SATA cable 
  • 35cm SATA power cable
  • 20cm audio cable 
  • 22cm COM RS-232 cable 
  • 24mm heatsink 
  • Startup manual
  • Mini jumper 
  • Screw Kit (4x screws for mini PCIe)
  • SUSIAccess Pro package

Board Layout

Advantech MIO-5272 3.5

Rear I/O Panel

Advantech MIO-5272 3.5

Block Diagram

Block Diagram - Advantech MIO-5272 3.5

Dimensions

Mechanical Drawing - Advantech MIO-5272 3.5

Working Components of Industry 4.0/5.0

Infographic - Advantech MIO-5272 3.5
Yayınlandı: 2021-08-23 | Güncellenmiş: 2024-11-05