Advantech PCIE-1682F PCI Express Card
Advantech PCIE-1682F PCI Express Card is a 2-port, purpose-built communication card that comes with isolation protection and ensures CAN FD connectivity. This card enables bus arbitration and error detection with automatic transmission repetition, reducing data loss and ensuring system reliability. The PCIE-1682F operates at up to 8Mbps transmission speed, 3.3V @ 630mA (typical) power consumption, and a 40MHz CAN FD controller frequency. This card features PCI Express V1.2 Bus type, 2,500VDC isolation protection, and microchip MCP2518FDT-H CAN FD controller.
Features
- PCIe bus specification 1.2 compliant
- 2 x independent CAN ports
- Up to 8Mbps transmission speeds
- 40MHz CAN FD controller frequency
- Optical isolation protection of 2,500VDC
- Transmit/receive status LED indicators
Specifications
- PCI Express V1.2 Bus type
- CE, FCC certification
- 2 x DB9, male connectors
- 2 ports
- 3.3V @ 630mA (typical) power consumption
- Communication:
- Microchip MCP2518FDT-H CAN FD controller
- TI TCAN1057AVDRQ1 CAN FD transceiver
- CAN_H, CAN_L signal support
- CAN 2.0 A/B, CAN FD protocol
- 2,500 VDC isolation protection
- -40°C to 85°C operating temperature range
- Up to 90% RH, non-condensing operating humidity
Yayınlandı: 2026-02-12
| Güncellenmiş: 2026-03-09