Advantech PCL-M10 Industrial Accelerometer
Advantech PCL-M10 Industrial Accelerometer offers ±80mV/g sensitivity and operates at 1~10kHz frequency range. This sensor module directly connects to the WISE-750 Intelligent Vibration Gateway and makes it a solution to measure the vibration for rotational machinery. The PCL-M10 module can be mounted directly or using an adaptor and a magnet plate and comes in a 30mm x 30mm x 14mm dimension. Other specifications are ±5% sensitivity drift @ 0~60°C, 1~10kHz frequency range, and takes 500Ω maximum load (with WISE-750). This sensor module comes with a 3m cable and CE and FCC certifications. Typical applications include machine tools, pumps, elevators, and other motor-actuated machinery.Features
- Connects directly with the WISE-750 intelligent vibration gateway
- 3m length cable
- Mounting options:
- Direct
- With adaptor and magnet
- 0~70°C operating temperature range
- CE and FCC certified
- 30mm x 30mm x 14mm dimension
- 85g weight
Specifications
- Electrical:
- 16~28VDC excitation voltage
- Supply current:
- 15mA typical
- 30mA maximum
- 0~20mA output current
- 500Ω maximum load (with WISE-750)
- Performance:
- ±80mV/g sensitivity
- ±5% sensitivity drift @ 0~60°C
- 1~10kHz frequency range
- ±0.1% linearity
- ±1% (X-Y) and (X-Z) cross axis sensitivity
PCL-M10 Sensor Dimension
PCL-M10 Sensor Mounting
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-24