Advantech Preconfigured POC-424 Point-of-Care Terminals

Advantech Preconfigured POC-424 Point-of-Care Terminals are powerful and hygienic solutions for healthcare environments. The Advantech POC-424 features a 14th-generation Intel® Core™ Ultra 5 or 7 processor and a 23.8" full HD display with multi-touch P-CAP control for enhanced usability. Designed for reliability, it includes a fanless design and IP54-rated protection for infection control, while M.2 expansion slots enable easy integration of add-on modules. Optional features include Wi-Fi® 6, BLUETOOTH®, dual RFID, a smart card reader, and a 5MP auto-focus camera for versatile connectivity and security. Equipped with large-capacity 140Wh battery packs, it supports 10-12 hours of runtime and offers an additional backup battery option for uninterrupted power during battery swapping, ideal for mobile medical carts. The isolated I/O ports further ensure safe, dependable operation in clinical settings.

Features

  • 14th generation Intel Core™ Ultra 5 or Ultra 7 processor
  • 23.8" full HD display with multi-touch P-CAP control
  • M.2 expansion slots for integrating add-on modules
  • Fanless design with upgraded IP54-rated protection for superior hygiene and infection control
  • Optional Wi-Fi 6, Bluetooth, dual RFID, smart card reader, and auto-focus 5-megapixel camera
  • Equipping battery packs enhances its suitability for medical cart mobility
  • Large-capacity batteries (140Wh x2) to support 10-12 hours of runtime
  • Available for adding a backup battery for non-stop power during battery swapping
  • Isolated I/O ports are supported

Applications

  • Mobile medical carts in healthcare facilities
  • Bedside patient monitoring and data entry
  • Telemedicine and virtual consultations
  • Medication dispensing and administration
  • Patient registration and identification verification
  • Diagnostic imaging and viewing
  • Laboratory and test result tracking
  • Operating room and ICU monitoring

Overview

Mechanical Drawing - Advantech Preconfigured POC-424 Point-of-Care Terminals
Yayınlandı: 2024-11-13 | Güncellenmiş: 2025-05-08