Advantech ROM-2620 OSM 1.1 Computer-on-Module
Advantech ROM-2620 Open Standard Module (OSM) 1.1 Computer-on-Module is powered by the NXP i.MX 8ULP SoC. The SoC includes up to two Arm® Cortex®-A35 cores combined with one Cortex-M33 real-time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB 2.0, fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM, and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end-product peripheral integration and time-to-market. The reference schematics and layout checklist documentation for carrier board development are provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities, and reference drivers.Features
- NXP Arm Cortex-A35 i.MX 8ULP dual up to 1.0GHz
- 1x Arm Cortex-M33 core
- Onboard LPDDR4 1GB, 2000MT/s memory
- 1x 4-lane MIPI-DSI
- Ultra-small size form factor - OSM
- 1x USB2.0, 1x USB 2.0 OTG, 5x UART, 2x I2C, 24x GPIO, 6x PWM, 1x CAN
- Supports Ycoto Linux and Microsoft Azure Sphere OS
- 2-year warranty
Applications
- Wafer transfer robots
- Industrial cleaning robots
- Outdoor agriculture robots
- Security patrol robots
Specifications
- OSM 1.1 form factor
- Processor system
- NXP i.MX 8ULP Cortex-A35 Dual-core (up to 1.0GHz) CPU
- 1x Arm Cortex-M33 core MCU
- Memory
- LPDDR4 2000MT/s technology
- Onboard 1GB capacity
- 16GB eMMC NAND Flash for O.S.
- Graphics
- 1x 4 lane MIPI-DSI
- GC7000 nanoULTRA/GC328 graphics engine with 2D/3D graphic acceleration supporting 1G Pixel/s, OpenVG 1.1, Open GL ES3.1,
Vulkan, and Open CL 1.2 FP
- Ethernet
- 1x NXP i.MX 8ULP integrated RMII chipset
- 1x 10/100Mbps speed
- i.MX 8ULP internal RTC
- NXP i.MX 8ULP integrated Trust Zone security
- I/Os
- 1x USB 2.0
- 1x USB 2.0 OTG by serial download mode
- 1x I2S audio
- 1x SDIO
- 2x 4-wire UART, 2x 2-wire UART serial port (1x share with debug port) and 1x console
- 1x SPI
- 1x CAN
- 24x GPIOs
- 1x QSPI
- 2x I2C
- 1x 2-lane MIPI CSI camera input
- 6x PWM
- 5V power supply voltage
- 30mm x 30mm dimensions
- 0°C to 60°C operating temperature range
- CE/FCC Class B certifications
Block Diagram
Additional Resources
Yayınlandı: 2024-04-16
| Güncellenmiş: 2024-05-10