Advantech SKY-641E3 4U High-Performance Edge Server

Advantech SKY-641E3 4U High-Performance Edge Server is designed for maximum inference throughput and supports up to 12 single-slot FH/FL accelerators within a single 4U chassis. This server offers a superior density-to-footprint ratio, ensuring it is optimized for high-concurrency edge workloads, such as city-wide intelligent video analytics and large-scale retail AI agents. By using a specialized PCIe switch backplane, this server delivers the high-bandwidth connectivity required to unlock the full potential of high-density AI inference for enterprise and industrial vehicles. Advantech SKY-641E3 4U High-Performance Edge Server offers a 75W power rating per slot, with the capability to scale up to 350W per slot for up to 4 slots.

Features

  • Dual high-performance processors
  • Dual-socket architecture
  • Up to 400W TDP per processor
  • Flexible power delivery
  • Industrial-grade reliability

Applications

  • High-concurrency edge workloads
    • City-wide intelligent video analytics
    • Large-scale retail AI agents

Specifications

  • 10x PCIe 4.0 x 16 slots
  • 2x PCIe 4.0 x 8 slots
  • 75W power rating per slot
  • Scalability up to 350W per slot for up to 4 slots
  • 1+1 redundant 2700W AC PSU
Yayınlandı: 2026-03-30 | Güncellenmiş: 2026-03-31