Advantech SKY-MXM-500B Embedded GPU Card
Advantech SKY-MXM-500B Embedded Graphics Processing Unit (GPU) Card is powered by the NVIDIA® RTX™ PRO 500B Blackwell embedded GPU and features a compact form factor. This entry-level MXM module supports up to 3x DisplayPort 2.1a outputs, AI acceleration, and low-power operation. Specifications include a Type A form factor with 82mm x 70mm dimensions, a long life cycle, up to 1792 CUDA cores, 56 RT cores, and 14 Tensor cores. Advantech SKY-MXM-500B Blackwell MXM is ideal for safety and security, broadcasting, visualization, and medical applications.
Features
- Powered by next-generation NVIDIA RTX PRO 500B Blackwell embedded GPU
- Discrete or MS-hybrid mode supported
- Memory error correction code (ECC) supported
- Encode sessions unlimited
- NVIDIA GPUDirect® remote direct memory access (RDMA) and video supported
- Up to 3x DisplayPort 2.1a outputs
- Low-power operation
- Long life cycle, supports 5 years of availability
Applications
- Safety and security
- Medical
- Broadcasting
- Visualization
Specifications
- MXM 3.1 Type A form factor (82mm x 70mm)
- 2160MHz/2565MHz GPU base/boost clock
- Up to 1792 CUDA cores
- FP32 performance: 9.2 TFLOPS
- GDDR7 6GB memory
- 96-bit interface width
- 288GB/s bandwidth
- 60W/30W maximum power consumption
- 0°C to +55°C operating temperature range (dependent on CPU and cooler solution)
Yayınlandı: 2026-04-24
| Güncellenmiş: 2026-04-24