Advantech SOM-6872 Ryzen V2000 COM Express® Module
Advantech SOM-6872 Ryzen V2000 COM Express® Module is a compact module with a type 6 pinout. The SOM-6872 features a dual-channel DDR4 SODIMM, with a max of 64GB (both ECC and non-ECC). It has high Speed I/Os, 2 USB 3.2 Gen 2, 1 PCIe x8 Gen3, 8 PCIe x1 Gen3, and 2 SATA3.0.Features
- AMD Embedded Ryzen 7nm SoC – V2000 APU
- COM Express® R3.0 compact module type 6 pinout
- Dual-channel DDR4 SODIMM, max. 64GB (both ECC and non-ECC)
- High speed I/Os, 2 USB 3.2 Gen2, 1 PCIe x8 Gen3, 8 PCIe x1 Gen3, and 2 SATA3.0
- Four displays (DP++, HDMI, VGA, LVDS)
- Supports iManager, embedded software APIs and WISE-DeviceOn
Block Diagram
Yayınlandı: 2022-04-07
| Güncellenmiş: 2022-04-21