Advantech SOM-6883 11th Gen. Intel® Core™ Processor U-Series
Advantech SOM-6883 11th Gen. Intel® Core™ Processor U-Series is a COM (Computer on Module) Express R3.0 Compact Type 6 module. It features an 11th generation Intel® Core™ i7/i5/i3/Celeron™ Processors. The SOM-6883 has up to 16GB of on-board DDR4 3200MT/s and up to 32GB SO-DIMM 3200MT/s.Features
- COM Express R3.0 Compact Type 6 Module
- 11th Gen. Intel® Core™ i7/i5/i3/Celeron™ Processors
- Up to 16GB On-board DDR4 3200MT/s and up to 32GB SO-DIMM 3200MT/s
- Four independent displays with 3x DDI, eDP/LVDS, or VGA
- 1 PCIe x4 Gen 4, 5 PCIe Gen 3, 4 USB 3.2 Gen 2, 2.5G LAN, 2 SATA III Ports
- Supports Advantech iManager and WISE-DeviceOn
- Operating Temp: Standard: 0°C to 60°C (32°F to 140°F), Extended: -40°C to 85°C (-40°F to 185°F)
Block Diagram
Yayınlandı: 2021-10-04
| Güncellenmiş: 2022-07-07